Texas Instruments LM2675N-5.0

Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDIP8
$ 1.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2675N-5.0.

Farnell

Datasheet28 pages14 years ago

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM2675N-ADJ
SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2675N-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2672N-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments LM2675N-5.0 provided by its distributors.

Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDIP8
SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage Regulator 8-PDIP -40 to 125
Converter DC-DC Single Step Down 8V to 40V 8-Pin MDIP Rail
SWITCHING REG 1A 5.0V, 2675, DIP8
SWITCHING REG 1A 5.0V, 2675, DIP8; Voltage Regulator Type:Fixed; Voltage, Input Max:40V; Voltage, Output Max:5V; Output Current Max:1A; Percentage Accuracy:1.5%; Frequency:260kHz; Voltage, Supply Min:6.5V; Voltage, Supply Max:40V; ;RoHS Compliant: Yes
SWITCHING REG 1A 5.0V, 2675, DIP8; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Accuracy %:1.5%; Base Number:2675; Frequency:260kHz; IC Generic Number:2675; Input Voltage Max:40V; Input Voltage Min:8V; Logic Function Number:2675; Operating Temperature Range:-40°C to +125°C; Output Current Max:1A; Output Voltage Max:5V; Package / Case:DIP; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:6.5V; Switch Output Current Isw Max:1A; Voltage Regulator Type:Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2675-N-5.0
  • LM2675N-5.0.
  • LM2675N5.0