What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2675N-ADJ

SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage Regulator 8-PDIP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2675N-ADJ.

Farnell

Datasheet28 pages14 years ago
Datasheet26 pages21 years ago

element14 APAC

iiiC

CAD Models

Download Texas Instruments LM2675N-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2672N-ADJ
SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage Regulator with Features 8-PDIP -40 to 125
Texas InstrumentsLM2672N-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2675N-5.0
Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDIP8

Descriptions

Descriptions of Texas Instruments LM2675N-ADJ provided by its distributors.

SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage Regulator 8-PDIP -40 to 125
BUCK No 390KHZ-1.4MHZ Adjustable 2 18V 4V 15V 6.5V PDIP-8 Through hole mounting 5.08mm(height)
2.2 A SWITCHING REGULATOR 275 kHz SWITCHING FREQ-MAX PDIP8
V REG, STEP DOWN, 1A, SMD, MDIP8; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:40V; Voltage, Output Max:37V; Output Current Max:1A; Percentage Accuracy:1.5%; Voltage, Output Adjustable Max:37V; Voltage, Output ;RoHS Compliant: Yes
V REG, STEP DOWN, 1A, SMD, MDIP8; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:1A; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.21V; Base Number:2675; Frequency:275kHz; Input Voltage Max:40V; Input Voltage Min:8V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1.5%; Output Current Max:1A; Output Voltage Max:37V; Output Voltage Min:1.21V; Package / Case:MDIP; Supply Voltage Max:40V; Supply Voltage Min:6.5V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.