Texas Instruments LM2591HVT-5.0

SIMPLE SWITCHE Power Converter 150 kHz 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
$ 2.938

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2591HVT-5.0.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet27 pages13 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2591HVT-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2595T-5.0
SIMPLE SWITCHE Power Converter 150 KHz 1A Step-Down Voltage egulator 5-TO-220
Texas InstrumentsLM2575HVT-5.0
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Texas InstrumentsLM2575HVT-15/LF03
Conv DC-DC 4V to 60V Step Down Single-Out 15V 1A 5-Pin(5+Tab) TO-220 Tube
Converter DC to DC Adjustable Output Voltage Step-Down 1A 1.23V to 37V 5-Pin TO-220 Rail

Descriptions

Descriptions of Texas Instruments LM2591HVT-5.0 provided by its distributors.

SIMPLE SWITCHE Power Converter 150 kHz 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Conv DC-DC 4.5V to 60V Step Down Single-Out 5V 1A 5-Pin(5+Tab) TO-220 Tube
SWITCHING REG 1A 5.0V, 2591, TO-220
SWITCHING REG 1A 5.0V, 2591, TO-220; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Base Number:2591; Frequency:150kHz; IC Generic Number:2591; Input Voltage Max:60V; Input Voltage Min:4.5V; Logic Function Number:2591; Operating Frequency:150kHz; Operating Temperature Range:-40°C to +125°C; Output Current Max:1A; Output Voltage Max:5V; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:60V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:1A; Voltage Regulator Type:Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2591HVT5.0