Texas Instruments LM2422TE

IC Driver Monolithic TO-220-11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2422TE.

DigiKey

Datasheet8 pages21 years ago

Alternate Parts

Price @ 1000
$ 4.815
Stock
35,730
125,168
Authorized Distributors
0
2
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
54 mA
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
5 V
-
Case/Package
TO-220
TO-220-11
Number of Pins
-
-

Descriptions

Descriptions of Texas Instruments LM2422TE provided by its distributors.

IC DRIVER MONOLITHIC TO-220-11
3 CHANNEL VIDEO AMPLIFIER PZFM11
-LIFETIME BUYS TIL 05/12

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.