Texas Instruments LM195K/883

42V, 3 Channel, NPN And PNP, Si, Power Transistor, TO-3, Metal Can, K02A, 2 Pin
$ 29.081

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM195K/883.

Verical

Datasheet15 pages14 years ago
Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

onsemiBUV21G
NPN 200 V 40 A 8MHz 250 W Through Hole Bipolar (BJT) Transistor - TO-204 (TO-3)
onsemiBUV22G
40 A, 250 V NPN Bipolar Power Transistor
MicrochipJANTX2N3902
JANTX Series 400 V 3.5 A NPN High Power Silicon Transistor - TO-204AA (TO-3)
Microchip2N5886
Transistor GP BJT NPN 80V 25A 2-Pin TO-3
Microchip2N6339
NPN TRANSISTOR / Bipolar (BJT) Transistor
onsemi2N6052
Power Bipolar Transistor, 12A I(C), PNP

Descriptions

Descriptions of Texas Instruments LM195K/883 provided by its distributors.

42V, 3 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-3, METAL CAN, K02A, 2 PIN
Trans GP BJT NPN 42V 3-Pin(2+Tab) TO-3
POWER BIPOLAR TRANSISTOR NPN
TRANS NPN DARL 42V TO-3-2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM195K-883
  • LM195K883