Texas Instruments LM1279AN

Not Qualified COMMERCIAL Through Hole BIPOLAR Video Amp 110MHz 8V 80mA 26.075mm
$ 0.482

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1279AN.

Sierra IC

Datasheet14 pages27 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments LM1279AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.728
Stock
426,369
131,752
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
-
-
-3db Bandwidth
110 MHz
110 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Related Parts

Texas InstrumentsLM1279N
Through Hole ROHS3Compliant Obsolete Lead Free Video Amp 110MHz 7.5V~8.5V 80mA

Descriptions

Descriptions of Texas Instruments LM1279AN provided by its distributors.

Not Qualified COMMERCIAL Through Hole BIPOLAR Video Amp 110MHz 8V 80mA 26.075mm
Video Amp Triple 8.5V 20-Pin PDIP
IC AMP RGB VIDEO SYSTEM 20-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.