Texas Instruments DS90CR483VJD

LINE DRIVER DS90CR483 Tray CMOS/TTL interface deserializer 14mm 280mA 2.3W 3V~3.6V
$ 13.275

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR483VJD.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago

Newark

Augswan

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90CR483VJD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.275
$ 11.441
Stock
142,302
118,745
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
100
100
Logic Function
-
-
Interface
-
-
Number of Drivers
8
8
Number of Receivers
48
48
Data Rate
-
672 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsDS90CR481VJD/NOPB
48-Bit LVDS Channel Link Serializer - 65 - 112 MHz 100-TQFP -10 to 70
Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsDS90C387VJD/NOPB
85MHz Dual 12-Bit Double Pumped Input LDI Transmitter VGA/UXGA 100-TQFP -10 to 70

Descriptions

Descriptions of Texas Instruments DS90CR483VJD provided by its distributors.

LINE DRIVER DS90CR483 Tray CMOS/TTL interface deserializer 14mm 280mA 2.3W 3V~3.6V
48-BIT LVDS CHANNEL LINK SER-3-112 MHZ Line Driver, 8 Func, 8 Driver, CMOS, PQFP100
48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70
IC, LVDS CHANNEL LINK SER/DES, TQFP-100; Driver Case Style:TQFP; No. of Pins:100; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Type:-; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; ESD HBM:6kV ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.