Texas Instruments DS90CF384MTD

LVDS Flat Panel Display 0.45V 56-Pin TSSOP Rail
$ 2.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF384MTD.

Augswan

Datasheet30 pages4 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90CF384MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDS90C385AMTX/NOPB
Interface (Drivers / Receivers / Transceivers) 5/0 Driver FPD-Link, LVDS TSSOP56_14X6.1MM
Texas InstrumentsDS90C383BMTX/NOPB
+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
FIN3386 Series 2.38Gbps 3.6V 28-Bit Flat Panel Display Link Serializers-TSSOP-56
FIN3385 Series 2.38Gbps 3.6V 28-Bit Flat Panel Display Link Serializers-TSSOP-56
Texas InstrumentsSN75LVDS83ADGGR
10- to 100-MHz FlatLink™ low-voltage differential signal (LVDS) transmitter 56-TSSOP -10 to 70
2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-56 , 14mm*6.1mm*950¦Ìm

Descriptions

Descriptions of Texas Instruments DS90CF384MTD provided by its distributors.

LVDS Flat Panel Display 0.45V 56-Pin TSSOP Rail
LINE RECEIVER, 4 FUNC, 4 RCVR, P
IC, LVDS TRANSMITTER, TSSOP-56; Driver Case Style:TSSOP; No. of Pins:56; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Type:LVDS; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.