Texas Instruments DS90CF363AMTDX

Non-RoHS Compliant STANDARD GULL WING CMOS (Type) 70C 3.3V 12.5mm 52mA
$ 2.464
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF363AMTDX.

DigiKey

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.464
$ 2.63
$ 2.63
Stock
234,431
306,437
306,437
Authorized Distributors
2
3
3
Interface
-
-
-
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V
Max Operating Temperature
-
70 °C
70 °C
Min Operating Temperature
-
-10 °C
-10 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TFSOP
TSSOP
TSSOP
Max Supply Current
-
55 mA
55 mA

Descriptions

Descriptions of Texas Instruments DS90CF363AMTDX provided by its distributors.

Non-RoHS Compliant STANDARD GULL WING CMOS (Type) 70C 3.3V 12.5mm 52mA
LVDS Transmitter 1300Mbps 0.45V 48-Pin TSSOP T/R
21 3 3V 3.6V CMOS,TTL 1.3Gbps SOP 12.5mm*6.1mm*900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.