Texas Instruments DS90C385MTDX

R-PDSO-G56 Tape & Reel (TR) FPD-Link LVDS EIA-644; TIA-644 interface transceiver 3.3V 14mm 70C
$ 3.499
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C385MTDX.

DigiKey

Datasheet13 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.499
$ 3.701
Stock
336,324
146,503
Authorized Distributors
2
2
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Mount
Surface Mount
Surface Mount
Case/Package
TFSOP
TFSOP
Max Supply Current
-
-

Descriptions

Descriptions of Texas Instruments DS90C385MTDX provided by its distributors.

R-PDSO-G56 Tape & Reel (TR) FPD-Link LVDS EIA-644; TIA-644 interface transceiver 3.3V 14mm 70C
0 4 3V 3.6V LVCMOS,LVTTL 2.38Gbps TSSOP-56 14mm*6.1mm*900¦Ìm
LVDS Flat Panel Display 0.45V 56-Pin TSSOP T/R
Line Driver, 4 Func, 4 Driver, CMOS, PDSO56
IC TX PROGRAM LVDS 3.3V 56-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.