Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS3695TN/NOPB

IC TRANSCEIVER HALF 1/1 8DIP "1/1 Transceiver Half RS422, RS485 8-PDIP"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3695TN/NOPB.

Newark

Datasheet17 pages11 years ago
Datasheet17 pages9 years ago
Datasheet17 pages12 years ago

Texas Instruments

Farnell

element14

CAD Models

Download Texas Instruments DS3695TN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDS75176BN/NOPB
IC TRANSCEIVER HALF 1/1 8MDIP "1/1 Transceiver Half RS422, RS485 8-MDIP"
Texas InstrumentsDS75176BTN/NOPB
IC TRANSCEIVER HALF 1/1 8MDIP "1/1 Transceiver Half RS422, RS485 8-MDIP"
Texas InstrumentsSN65LBC176P
IC TRANSCEIVER HALF 1/1 8DIP "1/1 Transceiver Half RS422, RS485 8-PDIP"
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM488ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments DS3695TN/NOPB provided by its distributors.

IC TRANSCEIVER HALF 1/1 8DIP "1/1 Transceiver Half RS422, RS485 8-PDIP"
Multipoint S-485/ S-422 Transceivers 8-PDIP -40 to 85
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
Line Transceiver 1TR 1TX 1RX 8-Pin MDIP
IC TXRX MULT PT RS485/422 8-DIP
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
TRANSCEIVER; Line / Bus Driver / Receiver / Transceiver Type:Multipoint; Interface Type:RS-485 / RS-422; Data Rate:10Mbps; No. of Channels:1; Supply Current:42mA; Min Supply Voltage:4.75V; Max Supply Voltage:5.25V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:3695

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3695TN/NOPB..
  • DS3695TNNOPB