Texas Instruments DS14196WM

EIA/TIA-232-E,RS-232,SINGLE-ENDED,V.28 -9V 5.25V,±13.2V 230.4KBPS Sop SMD Mount
$ 29.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS14196WM.

Sierra IC

Datasheet8 pages22 years ago

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 29.71
$ 2.621
$ 2.621
Stock
204,431
201,589
201,589
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
Receiver
Receiver
Interface
RS-232
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
230.4 kbps
256 kbps
256 kbps
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

MaxLinearSP232AEN-L/TR
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP232ECN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP3232EBCN-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, NSOIC-16
Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
RenesasHIN232CBZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W

Descriptions

Descriptions of Texas Instruments DS14196WM provided by its distributors.

EIA/TIA-232-E,RS-232,Single-Ended,V.28 -9V 5.25V,±13.2V 230.4Kbps SOP SMD mount
IC, TRANSCEIVER, SMD, 14196, SOIC20
IC DVR/RCVR EIA/TIA-232 20-SOIC
IC TRANSCEIVER FULL 5/3 20SOIC
DS14196WM, National Semiconductor
IC, TRANSCEIVER, SMD, 14196, SOIC20; Data Rate:230.4Kbps; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:14196; IC Generic Number:14196; IC Temperature Range:Commercial; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:RS-232; Logic Function Number:14196; No. of Channels:3; No. of Drivers:5; No. of Receivers:3; No. of Transceivers:3; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Current:13mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.