Texas Instruments SN75LP196DW

Low-Power Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70
$ 2.621

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LP196DW.

Texas Instruments

Datasheet14 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.621
$ 29.71
$ 29.71
Stock
208,517
212,718
212,718
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver
-
-
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
256 kbps
230.4 kbps
230.4 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesMAX3186CWP+
Quint Transmitter Triple Receiver RS-232 20-Pin SOIC W
Texas InstrumentsGD75323DW
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output 20-SOIC 0 to 70
Texas InstrumentsSN75196DW
EAR99 SN75196 Tube RS232 interface transceiver -9V 32mA 500.709277mg 120kbps
Texas InstrumentsGD75323DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output 20-SOIC 0 to 70
Analog DevicesADM207EARZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM207EAR-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN75LP196DW provided by its distributors.

Low-Power Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70
Quint Transmitter Triple Receiver RS-232 20-Pin SOIC Tube
RS-232 Interface ICs Lo-Pwr Mult RS-232 Driver and Receiver
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.