MaxLinear SP232ECN-L/TR

SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232ECN-L/TR.

IHS

Datasheet19 pages7 years ago
Datasheet18 pages15 years ago
Datasheet15 pages22 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-96.79%

CAD Models

Download MaxLinear SP232ECN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.54
$ 0.54
Stock
259,349
797,698
797,698
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Transceiver
Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
-
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
MaxLinearSP232AEN-L/TR
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - NSOIC-16
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
MaxLinearSP202ECN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
MaxLinearSP202ECN-L/TR
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC

Descriptions

Descriptions of MaxLinear SP232ECN-L/TR provided by its distributors.

SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
5V SINGLE-SUPPLY RS-232 DRIVERS/RECEIVER
TRANSCEIVER RS-232 2T/2R 5V 15KV SOIC16
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC DVR/RCVR RS232 5V SGL 16NSOIC
240Kbps transceiver 2/2 SOP-16 RS232 ICs ROHS
IC TRANSCEIVER FULL 2/2 16SOIC
IC, RS232 DRVR; Device Type:RS232 Transc; IC, RS232 DRVR; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:16; Operating Temperature Min:0°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP232ECN-LTR