MaxLinear SP232AEN-L/TR

SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - NSOIC-16
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232AEN-L/TR.

IHS

Datasheet10 pages6 years ago
Datasheet10 pages18 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-8.27%

CAD Models

Download MaxLinear SP232AEN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.54
$ 0.54
Stock
221,738
578,426
578,426
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Transceiver
Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
-
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX232EIDWR
Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-SOIC
Texas InstrumentsMAX232ECDWR
DUAL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Texas InstrumentsMAX232ECDWRG4
EAR99 MAX232 Tape & Reel (TR) RS232 interface transceiver 5V 10mA 420.395078mg 250kbps
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
Analog DevicesADM202EARNZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
MaxLinearSP232EEN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16

Descriptions

Descriptions of MaxLinear SP232AEN-L/TR provided by its distributors.

SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - NSOIC-16
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
RS232 Transceiver, 2 TX, 2 RX, 4.5 V to 5.5 V, 16 Pins, NSOIC
Line Transceiver, 2 Func, 5V, Schmitt Trigger, SOIC-16
TRANSCEIVER RS-232 2T/2R 5V 2KV SOIC16
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
IC DVR/RCVR RS232 5V SGL 16NSOIC
240Kbps transceiver 2/2 SOP-16 RS232 ICs ROHS
IC TRANSCEIVER FULL 2/2 16SOIC
SMD INTEGRATED CIRCUIT SP232AEN-L (SO16)

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP232AEN-LTR