Texas Instruments DM74LS540WM

8 24mA 4.75V~5.25V 3mA - Buffer/Driver/Transceiver ROHS
$ 0.572

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM74LS540WM.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.572
$ 0.851
$ 0.851
Stock
25,139
179,712
179,712
Authorized Distributors
1
2
2
Case/Package
-
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
-
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-15 mA
-15 mA
Propagation Delay
-
15 ns
15 ns
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments DM74LS540WM provided by its distributors.

8 24mA 4.75V~5.25V 3mA - Buffer/Driver/Transceiver ROHS
BUS DRIVER, LS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.