Texas Instruments DM74LS21MX

And Gate, Ls Series
$ 0.253

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM74LS21MX.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.253
$ 0.285
$ 0.285
Stock
62,403
370,902
370,902
Authorized Distributors
1
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
-
AND
AND
Number of Circuits
-
2
2
Number of Inputs
-
4
4
Propagation Delay
-
20 ns
20 ns
Low Level Output Current
-
8 mA
8 mA
High Level Output Current
-
-400 µA
-400 µA
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments DM74LS21MX provided by its distributors.

AND GATE, LS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.