Texas Instruments DM74153N

4.75V~5.25V PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.385

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM74153N.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.385
$ 0.915
Stock
146,887
87,368
Authorized Distributors
1
2
Case/Package
-
PDIP
Number of Pins
-
16
Logic Function
-
Multiplexer
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V
Number of Channels
-
-

Descriptions

Descriptions of Texas Instruments DM74153N provided by its distributors.

4.75V~5.25V PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube
TTL/H/L e0 2x 4:1 7400 decoder circuit 34ns 5V 5.08mm 0C~70C
IC MULTIPLEXER 2 X 4:1 16-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.