Texas Instruments DM54LS196W

Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDFP14
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesDM54LS196W676
>1wk
North Star MicroNS-DM54LS196WContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM54LS196W.

IHS

Datasheet6 pages25 years ago

Rochester Electronics

Alternate Parts

Price @ 1000
$ 4.545
Stock
676
92,840
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Direction
Up
-
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
Negative Edge
-
Frequency
30 MHz
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1984-01-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of Texas Instruments DM54LS196W provided by its distributors.

Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDFP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.