Texas Instruments DM54LS191W/883

Positive Edge 4.5V~5.5V 4 1 20MHz - Counters / Dividers ROHS

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM54LS191W/883.

Alternate Parts

Price @ 1000
$ 39.903
Stock
49,634
9,231
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
16
Logic Function
-
Counter
Direction
-
Bidirectional
Number of Elements
-
1
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments DM54LS191W/883 provided by its distributors.

Positive Edge 4.5V~5.5V 4 1 20MHz - Counters / Dividers ROHS
IC BINARY COUNTER 4BIT 16CFLTPK
BINARY COUNTER, LS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM54LS191W-883
  • DM54LS191W883