Texas Instruments DM54LS11J/883

AND Gate 3-Element 3-IN Bipolar 14-Pin CDIP
$ 1.879

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM54LS11J/883.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.879
$ 11.695
Stock
44,735
68,710
Authorized Distributors
2
3
Case/Package
CDIP
CDIP
Number of Pins
-
14
Logic Function
AND
AND
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
-
20 ns
Low Level Output Current
-
4 mA
High Level Output Current
-
-400 µA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments DM54LS11J/883 provided by its distributors.

AND Gate 3-Element 3-IN Bipolar 14-Pin CDIP
IC GATE AND 3CH 3-INP 14CERDIP
AND GATE, LS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM54LS11J-883
  • DM54LS11J883