Texas Instruments DM54L93J/883

Counter/Divider Single 4-Bit Binary/Decade UP
$ 10.103

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM54L93J/883.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.103
$ 4.75
Stock
43,312
77,466
Authorized Distributors
2
1
Case/Package
CDIP
-
Number of Pins
14
-
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments DM54L93J/883 provided by its distributors.

Counter/Divider Single 4-Bit Binary/Decade UP
IC DIVIDER BY 12 4-BIT 14CDIP
BINARY COUNTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM54L93J-883
  • DM54L93J_883