Texas Instruments DM54121W/883

IC Multivibrator
$ 1.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM54121W/883.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.95
$ 21.941
Stock
45,481
30,149
Authorized Distributors
1
0
Frequency
-
-
Propagation Delay
-
80 ns
Rise Time
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Input
-
-
Output Type
-
TTL
High Level Output Current
-
-400 µA
Logic Function
-
Multivibrator
Schmitt Trigger Input
-
-
Case/Package
-
-
Mount
-
-

Descriptions

Descriptions of Texas Instruments DM54121W/883 provided by its distributors.

IC MULTIVIBRATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM54121W-883
  • DM54121W883