Texas Instruments CLC520AJ-QML

Amp W/volt Cntrl Gain, Agc+amp
$ 35.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC520AJ-QML.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 35.42
$ 5.254
Stock
42,996
94,206
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
-
14
Number of Circuits
-
1
Slew Rate
-
2000 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Texas Instruments CLC520AJ-QML provided by its distributors.

AMP W/VOLT CNTRL GAIN, AGC+AMP
IC VARIABLE GAIN 3 CIRC 14CERDIP
VIDEO AMPLIFIER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.