Texas Instruments CD4025BCJ

NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4025BCJ.

IHS

Datasheet4 pages25 years ago

Alternate Parts

Price @ 1000
$ 11.867
Stock
20,067
89,940
Authorized Distributors
0
1
Case/Package
DIP
CDIP
Number of Pins
-
14
Logic Function
-
NOR
Number of Circuits
3
-
Number of Inputs
3
-
Propagation Delay
250 ns
90 ns
Low Level Output Current
-
4.2 mA
High Level Output Current
-
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
18 V
Quiescent Current
-
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Texas Instruments CD4025BCJ provided by its distributors.

NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.