Texas Instruments ADC12010CIVY

Unipolar GULL WING QUAD CMOS analog digital converter 0.0366% 85C 5.25V 10Msps
$ 5.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12010CIVY.

Augswan

Datasheet35 pages4 years ago

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsADC12020CIVY
12-BIT, 20 MSPS, 185 MW A/D CONVERTER WITH INTERNAL SAMPLE-AND-HOLD ADC, Proprietary Method
Texas InstrumentsADC12020CIVY/NOPB
12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12081CIVT
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP
Texas InstrumentsADC12081CIVT/NOPB
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP -20 to 75
Texas InstrumentsADC10321CIVT/NOPB
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12L063CIVY
Bipolar GULL WING QUAD CMOS analog digital converter 0.0586% 85C 3.6V 62Msps

Descriptions

Descriptions of Texas Instruments ADC12010CIVY provided by its distributors.

Unipolar GULL WING QUAD CMOS analog digital converter 0.0366% 85C 5.25V 10Msps
ADC Single Pipelined 10Msps 12-bit Parallel 32-Pin LQFP Tray
IC, 12BIT ADC, 10MSPS, SMD, LQFP32; Resolution (Bits):12bit; Data Interface:Parallel; IC Case Style:LQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:12010; Input Channel Type:Differential; Input Type:Differential; No. of Channels:1; Package / Case:LQFP; Sample Rate:10MSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.