Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC12020CIVY

12-BIT, 20 Msps, 185 Mw A/d Converter With Internal Sample-and-hold Adc, Proprietary Method

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12020CIVY.

Sierra IC

Datasheet23 pages23 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments ADC12020CIVY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC12081CIVT/NOPB
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP -20 to 75
Texas InstrumentsADC12010CIVY
Unipolar GULL WING QUAD CMOS analog digital converter 0.0366% 85C 5.25V 10Msps
Texas InstrumentsADC12081CIVT
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP
Texas InstrumentsADC12010CIVY/NOPB
12-Bit 10MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC10321CIVT/NOPB
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12L063CIVY
Bipolar GULL WING QUAD CMOS analog digital converter 0.0586% 85C 3.6V 62Msps

Descriptions

Descriptions of Texas Instruments ADC12020CIVY provided by its distributors.

12-BIT, 20 MSPS, 185 MW A/D CONVERTER WITH INTERNAL SAMPLE-AND-HOLD ADC, Proprietary Method
ADC, 5V, 70dB, 20Msps, 12bit, 1-Ch, 12-Bit, Parallel/Differential, Pipelined, QFP, SMD, 7mm × 7mm × 1.4mm
IC ADC 12BIT PIPELINED 32TQFP 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7)
ADC Single Pipelined 20Msps 12-bit Parallel 32-Pin LQFP Tray
32-LQFP ADC12020 Tin/Lead (Sn/Pb) Tray analog digital converter 1.4mm 20Msps 227mW 5.25V
12BIT ADC, 20MSPS, SMD, LQFP32; Resolution, Bits:12bit; Sampling Rate:20MSPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:LQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base Number:12020

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.