Texas Instruments ADC1175-50CIMT

ADC, Resistance Ladder, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC1175-50CIMT.

IHS

Datasheet21 pages18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 5.535
Stock
52,863
195,619
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
50 Msps
50 Msps
Polarity
-
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
1.95 LSB
Differential Nonlinearity
-
1.75 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Texas Instruments ADC1175-50CIMT provided by its distributors.

ADC, Resistance Ladder, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24
8-Bit, 50 MSPS, 125 mW A/D Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.