Texas Instruments 93L38DMQB

Port Register Single-Element 2-CH Bipolar 16-Pin CDIP
$ 16.796

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 93L38DMQB.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.796
$ 2.858
Stock
21,317
33,434
Authorized Distributors
2
2
Case/Package
CDIP
DIP
Number of Pins
-
-
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments 93L38DMQB provided by its distributors.

Port Register Single-Element 2-CH Bipolar 16-Pin CDIP
IC SR PUSH-PULL 8BIT 16-CDIP
8 4.5V~5.5V 1 - Shifting Register ROHS
8-BIT MULTIPLE PORT REGISTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.