Texas Instruments 74FCT543ASC

8 64mA 4.75V~5.25V 15mA 1 - Buffer/Driver/Transceiver ROHS
$ 7.875

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT543ASC.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.875
$ 7.898
Stock
57,892
47,439
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments 74FCT543ASC provided by its distributors.

8 64mA 4.75V~5.25V 15mA 1 - Buffer/Driver/Transceiver ROHS
BUS TRANSCEIVER, FCT SERIES
IC TXRX 4.75V/5.25V 24-CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.