Texas Instruments 54LS85LMQB

AB 42ns@5V, 50pF 4.5V~5.5V 4 - Digital Comparators ROHS

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 54LS85LMQB.

Alternate Parts

Price @ 1000
$ 26.843
$ 26.843
Stock
48,535
60,415
60,415
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
-
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
-
45 ns
45 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments 54LS85LMQB provided by its distributors.

AB 42ns@5V,50pF 4.5V~5.5V 4 - Digital Comparators ROHS
IC COMPARATOR MAG 4BIT 20LCCC
MAGNITUDE COMPARATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.