Texas Instruments 54LS367ADMQB

IC Buffer Non-invert 5.5V 16CDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 54LS367ADMQB.

Alternate Parts

Price @ 1000
$ 12.02
$ 12.02
Stock
18,687
169,395
169,395
Authorized Distributors
0
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
-
16
16
Logic Function
Buffer
Buffer
Buffer
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
-
12 mA
12 mA
High Level Output Current
-
-1 mA
-1 mA
Propagation Delay
-
40 ns
40 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments 54LS367ADMQB provided by its distributors.

IC BUFFER NON-INVERT 5.5V 16CDIP
BUS DRIVER, LS SERIES TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.