Texas Instruments 54LS195AFMQB

Parallel In/out, Ls Series

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 54LS195AFMQB.

Alternate Parts

Price @ 1000
$ 17.888
Stock
32,742
101,977
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
16
Logic Function
-
Shift Register
Direction
-
Unidirectional
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
-
30 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments 54LS195AFMQB provided by its distributors.

PARALLEL IN/OUT, LS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.