Texas Instruments 54LS194ALMQB

Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 54LS194ALMQB.

IHS

Datasheet4 pages25 years ago

Alternate Parts

Price @ 1000
$ 23.592
Stock
70
1
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
20
Logic Function
-
Shift Register
Direction
Bidirectional
Bidirectional
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
24 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Texas Instruments 54LS194ALMQB provided by its distributors.

Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.