Texas Instruments 54LS169LMQB

IC Binary Counter 4-BIT 20LCCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 54LS169LMQB.

Alternate Parts

Price @ 1000
$ 41.636
Stock
15,285
91,051
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
-
20
Logic Function
Counter
Counter
Direction
-
Bidirectional
Number of Elements
-
1
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments 54LS169LMQB provided by its distributors.

IC BINARY COUNTER 4-BIT 20LCCC
BINARY COUNTER, LS SERIES TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.