Texas Instruments 54F398DM

D Flip-flop, F/fast Series Ttl

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 54F398DM.

Alternate Parts

Price @ 1000
$ 0.143
Stock
13,985
51,465
Authorized Distributors
0
2
Case/Package
-
DIP
Number of Pins
-
20
Logic Function
-
-
Number of Inputs
-
2
Number of Outputs
-
-
Number of Circuits
-
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
Single
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Number of Channels
-
-

Descriptions

Descriptions of Texas Instruments 54F398DM provided by its distributors.

D FLIP-FLOP, F/FAST SERIES TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.