Murata XRCGB27M120F3A00R0

Crystal 27.12MHz ±30ppm (Tol) ±35ppm (Stability) 6pF 80Ohm Automotive 4-Pin SMD T/R
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB27M120F3A00R0.

Newark

Datasheet18 pages4 years ago

ODG (Origin Data Global)

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-11.64%

CAD Models

Download Murata XRCGB27M120F3A00R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2015-03-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ECS InternationalECS-250-20-5PXDU-F-TR
Crystal 25MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 2-Pin SMD
ECS InternationalECS-250-18-5PXDN-TR
Crystal 25MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 30Ohm 2-Pin SMD T/R
ECS InternationalECS-245.7-20-5PXDU-TR
Crystal 24.576MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 2-Pin SMD T/R
Crystal, Standard, 25 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 100 ppm, 18 pF, 30 ppm, ABLS
Crystal 24.576MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 27MHz Nom

Descriptions

Descriptions of Murata XRCGB27M120F3A00R0 provided by its distributors.

Crystal 27.12MHz ±30ppm (Tol) ±35ppm (Stability) 6pF 80Ohm Automotive 4-Pin SMD T/R
Crystal, Quartz, 27.12 MHz, SMD, 2mm x 1.6mm x 0.65mm, 35 ppm, 6 pF, 30 ppm, XRCGB_F_A
XRCGB Series 27.12 MHz 6 pF ±30 ppm 80 Ohm ESR SMT Crystal Unit
Fundamental Active ROHS3Compliant MHz Crystal Crystal 300muW 6pF 711.2mum -40C~125C
27.12MHz Surface Mount Crystal 6pF ±30ppm ±35ppm SMD2016-4P Crystals ROHS
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom
CRYSTAL, 27.12MHZ, 6PF, SMD, 2MM X 1.6MM; Frequency Nom: 27.12MHz; Crystal Case: SMD, 2mm x 1.6mm; Frequency Stability + / -: 35ppm; Load Capacitance: 6pF; Frequency Tolerance + / -: 30ppm; Product Range: XRCGB Series; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH