Abracon ABLS-27.000MHZ-L4QF-T

Parallel - Fundamental Quartz Crystal, 27MHz Nom
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-27.000MHZ-L4QF-T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Newark

Electro Sonic

Sager Electronics

Abracon SCT

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ECS InternationalECS-270-18-33Q-DS
ECX-33Q Series 27 MHz 18pF ±30ppm Tol. Surface Mount Crystal
Crystal 24.576MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-270-18-30BQ-DS
Crystal 27MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 30Ohm Automotive 4-Pin Mini-SMD T/R
ECS InternationalECS-250-18-33Q-DS
Crystal 25MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm Automotive 4-Pin Mini-SMD T/R
Crystal, Standard, 25 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 100 ppm, 18 pF, 30 ppm, ABLS

Descriptions

Descriptions of Abracon ABLS-27.000MHZ-L4QF-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 27MHz Nom
Crystal 27MHz 18pF 2-Pin HC49/US T/R
CRYSTAL 27.0000MHZ 18PF SMD, 11.4x4.7mm, RoHS
Abracon SCT
Crystals CRYSTAL 27.0000MHZ 18PF SMD
Crystal, 27Mhz,18Pf, Hc-49/Us; Crystal Case:Hc49; Load Capacitance:18Pf; Product Range:Abls Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Crystal Mounting Type:Smd; Frequency:27Mhz; No. Of Pins:2Pins Rohs Compliant: Yes |Abracon ABLS-27.000MHZ-L4QF-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-27.000MHZ-L-4-Q-F-T