Murata XRCGB16M000FXN16R0

Fundamental Active ROHS3Compliant MHz Crystal Crystal 8pF 0.028 0.70mm -30C~85C 200Ohms
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB16M000FXN16R0.

IHS

Datasheet2 pages4 years ago

Ciiva

Inventory History

3 month trend:
-3.11%

CAD Models

Download Murata XRCGB16M000FXN16R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.224
Stock
86,335
84,394
Authorized Distributors
6
6
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.004 %
0.004 %
Frequency Stability
-
-
Load Capacitance
8 pF
8 pF
ESR (Equivalent Series Resistance)
200 Ω
200 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginJapan
Introduction Date2019-10-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Murata XRCGB16M000FXN16R0 provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal Crystal 8pF 0.028 0.70mm -30C~85C 200Ohms
Crystal 16MHz ±40ppm (Tol) 8pF 200Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 16MHz Nom
8pF ¡À40ppm ¡À40ppm 16MHz 200¦¸ 30¦ÌW SMD-2016-4P 2mm*1.6mm*700¦Ìm
Crystal 26MHz 6pF Surface Mount 4-Pin T/R
CRYSTAL, 16MHZ, SMD, 2MM X 1.6MM;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH