Murata UHE-5/5000-Q48-C

Module DC-DC 48VIN 1-OUT 5V 5A 30W 6-Pin Case C-32
$ 92.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata UHE-5/5000-Q48-C.

IHS

Datasheet2 pages4 years ago

Sager Power Systems

Sager Electronics

Ciiva

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsUEI30-050-Q48N-C
Module DC-DC 48VIN 1-OUT 5V 6A 30W Automotive 6-Pin Case C-80 Tray
Module DC-DC 48VIN 1-OUT 5V 6A 30W Automotive 6-Pin Case C-80 Tray
Murata Power SolutionsUHE-12/2500-Q48-C
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
Recom PowerRP30-4805SEW
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 18-75; V. Out: 05; mA. Out: 6000
Recom PowerRP20-4815SFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 1330

Descriptions

Descriptions of Murata UHE-5/5000-Q48-C provided by its distributors.

Module DC-DC 48VIN 1-OUT 5V 5A 30W 6-Pin Case C-32
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 25 W, 1 Output, Adj, Fixed, 5 V, 5 A, Regulated, DIP
Isolated DC/DC Converters 25W 5A Q48-5.0V XHE DC/DC
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:18V to 75V; Power Rating:25W; Output Voltage:5V; Output Current:5A; Output Voltage 2:60V; Output Voltage 3:90V; Approval Bodies:CE / EN / UL

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • UHE5/5000Q48C