Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP20-4815SFW

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 1330
$ 67.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP20-4815SFW.

IHS

Datasheet8 pages6 years ago

element14 APAC

Sager Electronics

Recom Power

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP20-4815SFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC 1-OUT 15V 2A 30W 6-Pin Case C-32
Murata Power SolutionsUHE-12/2500-Q48-C
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
Murata Power SolutionsUHE-3.3/7500-Q48-C
DC-DC Regulated Power Supply Module, 1 Output, 24.75W, Hybrid
Recom PowerRP30-4805SEW
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 18-75; V. Out: 05; mA. Out: 6000

Descriptions

Descriptions of Recom Power RP20-4815SFW provided by its distributors.

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 1330
DC-DC Regulated Power Supply Module, 1 Output, 19.95W, Hybrid
Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 4:1 18-75Vin 15Vout
RECOM ISO DC-DC CONVERTER, VIN 18 TO 75V DC, VOUT 15V DC, I/O ISOLATION 1600V DC
Module DC-DC 48VIN 1-OUT 15V 1.33A 20W 6-Pin Tube
DC/DC CONVERTER, 20W, 4:1, 15V; No. of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:15V; Output Current - Output 1:1.33A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Ou
The RP20-FW series wide range input DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000954