Murata UHE-15/2000-Q48-C

Module DC-DC 1-OUT 15V 2A 30W 6-Pin Case C-32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata UHE-15/2000-Q48-C.

IHS

Datasheet2 pages3 years ago

Sager Power Systems

Ciiva

Jameco

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsUHE-12/2500-Q48-C
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
Module DC-DC 48VIN 1-OUT 5V 5A 30W 6-Pin Case C-32
Murata Power SolutionsUHE-12/2500-D24-C
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 400
6W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 400
6W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 500

Descriptions

Descriptions of Murata UHE-15/2000-Q48-C provided by its distributors.

Module DC-DC 1-OUT 15V 2A 30W 6-Pin Case C-32
DC-DC Regulated Power Supply Module, 1 Output, 31.5W, Hybrid
Isolated Module DC-DC Converter 15V 2A Output 18V to 75Vin
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 15 V, 2 A, Regulated, DIP
Isolated DC/DC Converters 30W 2A Q48-15V XHE DC/DC
Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 2A, 15V; Power Supply Approvals:Ite; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:2A; Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions UHE-15/2000-Q48-C
CONVERTER, DC/DC, 1O/P, 30W, 15V; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:15V; Output Current:2A; Power Rating:30W; Supply Voltage:48V; Approval Bodies:CE / EN / UL; Mounting Type:THT; External Depth:10.16mm; External Length / Height:40.64mm; Width, External:50.8mm; Efficiency:90.5%; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Voltage, Input:48V; Voltage, Input Max:75V; Voltage, Input Min:18V; Voltage, Isolation:1500V; Voltage, Output Ripple and Noise pk-pk:150mV; Weight:46.9g

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • UHE15/2000-Q48-C
  • UHE15/2000Q48C