
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST66755841 | 79 | 1 | 23h | ||||||||
| Farnell | TZC3Z060A110R00 | 0 | 1 | Cut Tape | 4h | |||||||
| Win Source | WS-TZC3Z060A110R00 | 48,000 | 90 | 6h | ||||||||
| Classic Components | TZC3Z060A110R00 | 778 | 20h | |||||||||
| UnikeyIC | TZC3Z060A110R00 | 79 | 72 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Murata TZC3Z060A110R00.
Download Murata TZC3Z060A110R00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata TZC3Z060A110R00 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata TZC3Z060A110R00.