Murata TZC3R100A110R00

Trimmer Capacitor, 3 pF, 10 pF, 100 V, 0%, +50%, Surface Mount, Screwdriver Slot, SMD, 4.5 mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata TZC3R100A110R00.

IHS

Datasheet3 pages4 years ago

Newark

Geoflip

Factory Futures

Ciiva

CAD Models

Download Murata TZC3R100A110R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2021-03-31

Related Parts

Cap Trimmer Ceramic 3/10pF 25V NPO±300 ppm/°C 0% to 100% Top Adj 85°C T/R
TZB4 Series 3 x 4.5 x 4 mm 10 pF 100V ±50 % NP0 SMT Ceramic Trimmer Capacitor
TZB4 Series 3 x 4.5 x 4 mm 10 pF 100 V ±50% NP0 SMT Ceramic Trimmer Capacitor
Cap Trimmer Ceramic 3/10pF 100V NPO±300 ppm/°C 0% to 50% Rear Adj 85°C T/R

Descriptions

Descriptions of Murata TZC3R100A110R00 provided by its distributors.

Trimmer Capacitor, 3 pF, 10 pF, 100 V, 0%, +50%, Surface Mount, Screwdriver Slot, SMD, 4.5 mm
Cap Trimmer Ceramic 3/10pF 100V N750±300 ppm/°C 0% to 50% Top Adj 85°C T/R / CAP TRIMMER 3-10PF 100V SMD
Variable Capacitor, Ceramic, 100V, 50% +Tol, 0% -Tol, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount
CAP, 100V; Capacitance Min: 3pF; Capacitance Max: 10pF; Voltage Rating: 100V; Product Range: -; Capacitance Tolerance: +50%, -0%; Capacitor Terminals: SMD; Adjustment Type: Screwdriver Slot; Operating Temperature Min: -25°C; Ope

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZC3R100A110R00.