Murata RDER73A333K4M1H03A

Multilayer Ceramic Capacitors MLCC - Leaded 0.033uF 1Kvolts X7R 10%
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER73A333K4M1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Arrow.cn

Inventory History

3 month trend:
-5.95%

CAD Models

Download Murata RDER73A333K4M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.35
Stock
17,102
2,849
Authorized Distributors
6
5
Capacitance
33 nF
33 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
3016
3016
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.033uF 50V X7R 10% Radial 2.5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 1610
KYOCERA AVXSR211C333KAR
Cap Ceramic 0.033uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C333KAR
SR 33NF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
RDE Series 4 x 5.5 x 5 mm 33 nF 630 V ±10 % X7R Radial Ceramic Capacitor
KYOCERA AVXSR215C333KAA
Cap Ceramic 0.033uF 50V X7R 10% Radial 5.08mm 125C Bag

Descriptions

Descriptions of Murata RDER73A333K4M1H03A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 0.033uF 1Kvolts X7R 10%
Cap Ceramic 0.033uF 1000V X7R 10% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 3016
Cap, Mlcc, 0.033Uf, 1Kv, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER73A333K4M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDER73A333K4M1H03A.