Murata RDER72J473K3M1H03A

Cap Ceramic 0.047uF 630V X7R 10% Radial 5mm 125°C Ammo Pack - Ammo Pack
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72J473K3M1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata RDER72J473K3M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.233
Stock
26,504
13,657
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
2212
2212
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Height
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVXSR201C473KAR
Cap Ceramic 0.047uF 100V X7R 10% Radial 2.54mm 125C Bulk
KYOCERA AVXSR211C473KAR
CAP CER 0.047UF 100V X7R RADIAL / 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.047muF
KYOCERA AVXSR215C473KAR
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.047uF 50V X7R 10% Radial 2.5mm 125C Automotive AEC-Q200 Ammo
CAP CER 0.047UF 50V X7R RADIAL / 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial

Descriptions

Descriptions of Murata RDER72J473K3M1H03A provided by its distributors.

Cap Ceramic 0.047uF 630V X7R 10% Radial 5mm 125°C Ammo Pack - Ammo Pack
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2212
CAP, 0.047UF, 630V, MLCC, RADIAL; Capacitance: 0.047µF; Voltage Rating: 630V; Product Range: RDE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Opera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH