Murata RDER72J152K2K1H03B

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 2212
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72J152K2K1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

CAD Models

Download Murata RDER72J152K2K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.212
Stock
1
15,945
Authorized Distributors
3
6
Capacitance
1.5 nF
1.5 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
2212
2212
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Height
3.15 mm
3.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0015uF 1000V X7R 10% Radial 5mm 125C Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 2212
Yageo GroupC322C152K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1500pF X7R 10% LS=5.08mm
Yageo GroupC320C152K2R5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
KYOCERA AVXSR155C152KAR
Cap Ceramic 0.0015uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.5mm 125C Ammo

Descriptions

Descriptions of Murata RDER72J152K2K1H03B provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 2212
CAP CER 1500PF 630V X7R RADIAL
Radial RDE 450V 1500pF ±10% X7R
CAP, 1500PF, 630V, MLCC, RADIAL; Capacitance: 1500pF; Voltage Rating: 630V; Product Range: RDE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Operati

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH