Murata RDER72E103K1M1H03A

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1812
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72E103K1M1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-46.62%

CAD Models

Download Murata RDER72E103K1M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.154
Stock
50,622
10,114
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
3.15 mm
3.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC322C103K2R5TA
C322 C 10NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
CAP CER 10000PF 50V X7R RADIAL / 10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Cap Ceramic 0.01uF 100V X7R 10% Radial 5mm 125C Ammo
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125C Bulk
卤10% 250V 10nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC320C103K2R5TA
C320 C 10NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Murata RDER72E103K1M1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1812
Cap Ceramic 0.01uF 250V X7R 10% Radial 5mm 125C Ammo
Cap, Mlcc, 0.01Uf, 250V, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER72E103K1M1H03A
CAP CER 10000PF 250V X7R RADIAL
CAP, MLCC, 0.01UF, 250V, RADIAL;
10nF ¡À10% X7R 250V 4.5mm*3.15mm*5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDER72E103K1M1H03A.