
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RDE7U2J473J5E1H03A | 1,500 | 3 | |||||||||
| Arrow Electronics | RDE7U2J473J5E1H03A | 1,500 | 1 | |||||||||
| TME | RDE7U2J473J5E1H03A | 0 | 1500 | 10h | ||||||||
| Avnet | RDE7U2J473J5E1H03A | 0 | 1500 | 23h | ||||||||
| Farnell | RDE7U2J473J5E1H03A | 0 | 1500 | 21h |
Download Murata RDE7U2J473J5E1H03A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata RDE7U2J473J5E1H03A provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: