Murata RDE5C2A5R0C0P1H03B

Cap Ceramic 5pF 100V C0G 0.25pF Radial 2.5mm 125C Bulk
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C2A5R0C0P1H03B.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-19.04%

CAD Models

Download Murata RDE5C2A5R0C0P1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.165
Stock
5,218
6,200
Authorized Distributors
5
2
Capacitance
5 pF
5 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
2010
2010
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5e-06uF, Through Hole Mount, 1410
Multilayer Ceramic Capacitors MLCC - Leaded 5pF 100volts C0G LS=5mm 0.25 pF
Cap Ceramic 5pF 100V C0G 0.25pF Radial 2.5mm 125C Automotive Ammo
Yageo GroupC315C479D2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 4.7Pf C0G 0.5Pf Ls=2.54Mm
Yageo GroupC315C479D5G5TA
GoldMax 300Comm C0G CERAMIC CAPACITOR Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±0.5pF 4.7pF
KYOCERA AVXSR152A4R7DAA
Cap,ceramic,4.7Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: No

Descriptions

Descriptions of Murata RDE5C2A5R0C0P1H03B provided by its distributors.

Cap Ceramic 5pF 100V C0G 0.25pF Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5e-06uF, Through Hole Mount, 2010
5pF ¡À0.25pF C0G(NP0) 100V 5mm*2.5mm*6mm
CAP, 5PF, 100V, MLCC, RADIAL; Capacitance: 5pF; Voltage Rating: 100V; Product Range: RDE Series; Capacitance Tolerance: ± 0.25pF; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm; Op

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH